- Home ›
- All Products›
- 07940135001
07940135001
Essentra
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Stainless Steel
Accessories Notify Me
RoHS Compliant
Description
+
Lid Stay - Overall Length: 135.0 mm (5.315 in) - Arm Length - 135.0 mm (5.315 in) - Material - Stainless Steel
Search Keywords: 07940135001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:07940135001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$21.78
5
$20.37
10
$17.34
25
$16.82
50
$16.33
100
$14.23
250 +
$13.73
Click for Quote
Log in
to unlock special pricing