- Home ›
- All Products›
- 078C
078C
Essentra
Tapered Cap - Outside Diameter Range 67.2 - 71.2 mm (2.645 - 2.805 in) - in)side Diameter Range 65.5 - 69.2 mm (2.580 - 2.72 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 67.2 - 71.2 mm (2.645 - 2.805 in) - in)side Diameter Range 65.5 - 69.2 mm (2.580 - 2.724 in) - 12.7 mm (0.500 in)
Search Keywords: 078C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:078C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.3931
500
$0.3194
1,000
$0.3186
3,000
$0.2920
5,000
$0.2800
8,000
$0.2793
15,000
$0.2725
25,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing