- Home ›
- All Products›
- 077B
077B
Essentra
Tapered Cap - Outside Diameter Range 65 - 68.3 mm (2.560 - 2.690 in) - in)side Diameter Range 63.5 - 66.6 mm (2.500 - 2.622 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 65 - 68.3 mm (2.560 - 2.690 in) - in)side Diameter Range 63.5 - 66.6 mm (2.500 - 2.622 in) - 19.1 mm (0.750 in)
Search Keywords: 077B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:077B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
700
$0.2947
1,400
$0.2819
2,800
$0.2779
5,600
$0.2664
7,700
$0.2658
10,500
$0.2651
25,200
$0.2559
50,400 +
$0.2553
Click for Quote
Log in
to unlock special pricing