- Home ›
- All Products›
- 074A
074A
Essentra
Tapered Cap - Outside Diameter Range 61.7 - 67.2 mm (2.428 - 2.645 in) - in)side Diameter Range 61.5 - 65.5 mm (2.420 - 2.57 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 61.7 - 67.2 mm (2.428 - 2.645 in) - in)side Diameter Range 61.5 - 65.5 mm (2.420 - 2.579 in) - 19.1 mm (0.750 in)
Search Keywords: 074A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:074A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
700
$0.2688
1,400
$0.2681
2,800
$0.2571
5,600
$0.2499
7,700
$0.2430
25,200
$0.2334
50,400 +
$0.2328
Click for Quote
Log in
to unlock special pricing