- Home ›
- All Products›
- 073E
073E
Essentra
Tapered Cap - Outside Diameter Range 60.8 - 66.2 mm (2.395 - 2.605 in) - in)side Diameter Range 59.2 - 64.5 mm (2.331 - 2.53 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 60.8 - 66.2 mm (2.395 - 2.605 in) - in)side Diameter Range 59.2 - 64.5 mm (2.331 - 2.539 in) - 25.4 mm (1.000 in)
Search Keywords: 073E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:073E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
600
$0.2661
1,200
$0.2500
3,000
$0.2391
5,400
$0.2324
7,800
$0.2260
25,200
$0.2171
50,400 +
$0.2166
Click for Quote
Log in
to unlock special pricing