- Home ›
- All Products›
- 0725028LN
0725028LN
Essentra
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1/4-28 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1/4-28 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 7 mm (0.275 in)
Search Keywords: 0725028LN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0725028LN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0918
3,000
$0.0862
5,000
$0.0825
8,000
$0.0812
25,000
$0.0584
50,000
$0.0575
100,000
$0.0561
150,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing