- Home ›
- All Products›
- 071C
071C
Essentra
Tapered Cap - Outside Diameter Range 58.4 - 63.1 mm (2.300 - 2.485 in) - in)side Diameter Range 56.8 - 60.9 mm (2.235 - 2.39 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 58.4 - 63.1 mm (2.300 - 2.485 in) - in)side Diameter Range 56.8 - 60.9 mm (2.235 - 2.398 in) - 25.4 mm (1.000 in)
Search Keywords: 071C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:071C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
600
$0.2571
1,200
$0.2415
3,000
$0.2310
5,400
$0.2245
7,800
$0.2184
25,200
$0.2097
50,400 +
$0.2092
Click for Quote
Log in
to unlock special pricing