- Home ›
- All Products›
- 068A
068A
Essentra
Tapered Cap - Outside Diameter Range 56.5 - 57.9 mm (2.224 - 2.279 in) - in)side Diameter Range 54.6 - 56.4 mm (2.150 - 2.22 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 56.5 - 57.9 mm (2.224 - 2.279 in) - in)side Diameter Range 54.6 - 56.4 mm (2.150 - 2.220 in) - 12.7 mm (0.500 in)
Search Keywords: 068A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:068A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,200
$0.2141
3,600
$0.2019
6,000
$0.1990
8,400
$0.1936
10,800
$0.1931
25,200
$0.1859
50,400 +
$0.1855
Click for Quote
Log in
to unlock special pricing