- Home ›
- All Products›
- 067A
067A
Essentra
Tapered Cap - Outside Diameter Range 54.8 - 59.8 mm (2.156 - 2.355 in) - in)side Diameter Range 52.9 - 58.1 mm (2.084 - 2.28 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 54.8 - 59.8 mm (2.156 - 2.355 in) - in)side Diameter Range 52.9 - 58.1 mm (2.084 - 2.287 in) - 25.4 mm (1.000 in)
Search Keywords: 067A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:067A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
600
$0.2495
1,200
$0.2344
3,000
$0.2242
5,400
$0.2179
7,800
$0.2119
25,200
$0.2036
50,400 +
$0.2030
Click for Quote
Log in
to unlock special pricing