- Home ›
- All Products›
- 066A
066A
Essentra
Tapered Cap - Outside Diameter Range 52.4 - 57.2 mm (2.062 - 2.253 in) - in)side Diameter Range 50.8 - 55.2 mm (2.000 - 2.17 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 52.4 - 57.2 mm (2.062 - 2.253 in) - in)side Diameter Range 50.8 - 55.2 mm (2.000 - 2.173 in) - 26.2 mm (1.031 in)
Search Keywords: 066A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:066A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
700
$0.2398
1,400
$0.2392
2,800
$0.2294
5,600
$0.2230
7,700
$0.2168
25,200
$0.2083
50,400 +
$0.2078
Click for Quote
Log in
to unlock special pricing