- Home ›
- All Products›
- 065A
065A
Essentra
Tapered Cap - Outside Diameter Range 51.2 - 54.5 mm (2.016 - 2.146 in) - in)side Diameter Range 49.7 - 52.9 mm (1.955 - 2.08 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 51.2 - 54.5 mm (2.016 - 2.146 in) - in)side Diameter Range 49.7 - 52.9 mm (1.955 - 2.083 in) - 19.1 mm (0.750 in)
Search Keywords: 065A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:065A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2073
3,000
$0.1983
5,000
$0.1954
8,000
$0.1874
10,000
$0.1869
25,000
$0.1800
50,000
$0.1795
100,000 +
$0.1777
Click for Quote
Log in
to unlock special pricing