- Home ›
- All Products›
- 064A
064A
Essentra
Tapered Cap - Outside Diameter Range 49.3 - 58.7 mm (1.940 - 2.310 in) - in)side Diameter Range 47.6 - 57.2 mm (1.875 - 2.25 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 49.3 - 58.7 mm (1.940 - 2.310 in) - in)side Diameter Range 47.6 - 57.2 mm (1.875 - 2.252 in) - 22.4 mm (0.880 in)
Search Keywords: 064A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:064A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1886
3,000
$0.1804
5,000
$0.1777
8,000
$0.1751
25,000
$0.1638
50,000
$0.1614
100,000 +
$0.1589
Click for Quote
Log in
to unlock special pricing