- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 063A
063A
Essentra
Tapered Cap - Outside Diameter Range 50.3 - 55.1 mm (1.980 - 2.168 in) - in)side Diameter Range 48.6 - 53.5 mm (1.915 - 2.10 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 50.3 - 55.1 mm (1.980 - 2.168 in) - in)side Diameter Range 48.6 - 53.5 mm (1.915 - 2.106 in) - 25.4 mm (1.000 in)
Search Keywords: 063A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:063A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
800
$0.1900
1,600
$0.1895
3,200
$0.1817
5,600
$0.1791
8,000
$0.1718
25,600
$0.1650
50,400
$0.1646
100,000 +
$0.1629
Click for Quote
Log in
to unlock special pricing