- Home ›
- All Products›
- 062A
062A
Essentra
Tapered Cap - Outside Diameter Range 48.3 - 53 mm (1.902 - 2.085 in) - in)side Diameter Range 46.7 - 51.1 mm (1.839 - 2.012 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 48.3 - 53 mm (1.902 - 2.085 in) - in)side Diameter Range 46.7 - 51.1 mm (1.839 - 2.012 in) - 25.4 mm (1.000 in)
Search Keywords: 062A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:062A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
850
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
Order Increment:
850
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
850
$0.1702
1,700
$0.1598
5,100
$0.1507
7,650
$0.1486
10,200
$0.1445
25,500
$0.1388
50,150
$0.1385
100,300 +
$0.1370
Click for Quote
Log in
to unlock special pricing