- Home ›
- All Products›
- 059B
059B
Essentra
Tapered Cap - Outside Diameter Range 45.7 - 46.4 mm (1.800 - 1.825 in) - in)side Diameter Range 44.1 - 44.7 mm (1.736 - 1.76 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 45.7 - 46.4 mm (1.800 - 1.825 in) - in)side Diameter Range 44.1 - 44.7 mm (1.736 - 1.760 in) - 12.7 mm (0.500 in)
Search Keywords: 059B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:059B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.1933
2,000
$0.1523
4,000
$0.1457
6,000
$0.1435
10,000
$0.1377
26,000
$0.1322
50,000
$0.1303
100,000 +
$0.1283
Click for Quote
Log in
to unlock special pricing