- Home ›
- All Products›
- 058B
058B
Essentra
Tapered Cap - Outside Diameter Range 45.9 - 49.7 mm (1.806 - 1.958 in) - in)side Diameter Range 44.3 - 48 mm (1.745 - 1.890 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 45.9 - 49.7 mm (1.806 - 1.958 in) - in)side Diameter Range 44.3 - 48 mm (1.745 - 1.890 in) - 25.4 mm (1.000 in)
Search Keywords: 058B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:058B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
900
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
900
$0.1581
1,800
$0.1485
5,400
$0.1400
8,100
$0.1380
10,800
$0.1342
25,200
$0.1339
50,400
$0.1289
100,800 +
$0.1286
Click for Quote
Log in
to unlock special pricing