- Home ›
- All Products›
- 057C
057C
Essentra
Tapered Cap - Outside Diameter Range 44.1 - 47.5 mm (1.735 - 1.870 in) - in)side Diameter Range 42.5 - 46.2 mm (1.675 - 1.81 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 44.1 - 47.5 mm (1.735 - 1.870 in) - in)side Diameter Range 42.5 - 46.2 mm (1.675 - 1.819 in) - 19.1 mm (0.750 in)
Search Keywords: 057C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:057C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,200
$0.1306
3,600
$0.1249
6,000
$0.1231
8,400
$0.1212
25,200
$0.1181
50,400
$0.1134
100,800
$0.1117
150,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing