- Home ›
- All Products›
- 057AB
057AB
Essentra
Tapered Cap - Outside Diameter Range 43.4 - 48.6 mm (1.709 - 1.913 in) - in)side Diameter Range 41.2 - 46.9 mm (1.622 - 1.84 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 43.4 - 48.6 mm (1.709 - 1.913 in) - in)side Diameter Range 41.2 - 46.9 mm (1.622 - 1.846 in) - 25.5 mm (1.004 in)
Search Keywords: 057AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:057AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
600
$0.2113
1,200
$0.1985
3,000
$0.1899
5,400
$0.1871
7,800
$0.1795
25,200
$0.1724
50,400
$0.1719
100,200 +
$0.1701
Click for Quote
Log in
to unlock special pricing