- Home ›
- All Products›
- 056C
056C
Essentra
Tapered Cap - Outside Diameter Range 40.8 - 44.5 mm (1.606 - 1.750 in) - in)side Diameter Range 39.8 - 42.8 mm (1.568 - 1.68 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 40.8 - 44.5 mm (1.606 - 1.750 in) - in)side Diameter Range 39.8 - 42.8 mm (1.568 - 1.685 in) - 19.1 mm (0.750 in)
Search Keywords: 056C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:056C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,500
$0.1306
3,000
$0.1249
6,000
$0.1231
7,500
$0.1228
10,500
$0.1214
25,500
$0.1181
51,000
$0.1134
100,500 +
$0.1131
Click for Quote
Log in
to unlock special pricing