- Home ›
- All Products›
- 055E
Essentra
055E
Tapered Cap - Outside Diameter Range 39.6 - 42.5 mm (1.560 - 1.673 in) - in)side Diameter Range 38 - 41.1 mm (1.497 - 1.618 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 39.6 - 42.5 mm (1.560 - 1.673 in) - in)side Diameter Range 38 - 41.1 mm (1.497 - 1.618 in) - 19.1 mm (0.750 in)
Search Keywords: 055E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:055E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1500
Frequently Asked Questions
Is 055E RoHS compliant?
Yes, 055E is RoHS compliant.
What is the lead time for 055E?
The standard lead time for 055E is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,500
$0.1208
3,000
$0.1205
6,000
$0.1155
7,500
$0.1139
25,500
$0.1092
51,000
$0.1049
100,500
$0.1046
150,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing