- Home ›
- All Products›
- 0550013CN
0550013CN
Essentra
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 20.6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 1/2-13 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 20.6 mm (0.810 in)
Search Keywords: 0550013CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0550013CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.3747
1,000
$0.3738
2,500
$0.3426
5,000
$0.2956
7,500
$0.2949
10,000
$0.2941
15,000
$0.2877
25,000 +
$0.2591
Click for Quote
Log in
to unlock special pricing