- Home ›
- All Products›
- 054A
054A
Essentra
Tapered Cap - Outside Diameter Range 38.6 - 40.7 mm (1.520 - 1.602 in) - in)side Diameter Range 37 - 39 mm (1.456 - 1.535 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 38.6 - 40.7 mm (1.520 - 1.602 in) - in)side Diameter Range 37 - 39 mm (1.456 - 1.535 in) - 19.1 mm (0.750 in)
Search Keywords: 054A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:054A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,700
$0.1103
3,400
$0.1100
5,100
$0.1055
8,500
$0.1040
25,500
$0.0997
51,000
$0.0958
100,300
$0.0955
151,300 +
$0.0945
Click for Quote
Log in
to unlock special pricing