- Home ›
- All Products›
- 0537524CNB
Essentra
0537524CNB
Black Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-24 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-24 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm (0.620 in)
Search Keywords: 0537524CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0537524CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0537524CNB RoHS compliant?
Yes, 0537524CNB is RoHS compliant.
What is the lead time for 0537524CNB?
The standard lead time for 0537524CNB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1855
3,000
$0.1774
5,000
$0.1749
8,000
$0.1724
25,000
$0.1255
50,000
$0.1205
100,000
$0.1202
150,000 +
$0.1190
Click for Quote
Log in
to unlock special pricing