- Home ›
- All Products›
- 0537516LCNB
0537516LCNB
Essentra
Black Nylon Locking Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Hexagonal Cap Nut - Thread Size 3/8-16 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm (0.620 in)
Search Keywords: 0537516LCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0537516LCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.3152
1,000
$0.3144
2,500
$0.2881
5,000
$0.2558
7,500
$0.2488
10,000
$0.2481
15,000
$0.2421
25,000 +
$0.2180
Click for Quote
Log in
to unlock special pricing