- Home ›
- All Products›
- 0531224CNB
0531224CNB
Essentra
Black Nylon Domed Hexagonal Cap Nut - Thread Size 5/16-24 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 13.5 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 5/16-24 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 13.5 mm (0.530 in)
Search Keywords: 0531224CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0531224CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.2437
1,000
$0.2289
2,500
$0.2190
5,000
$0.1943
7,500
$0.1863
25,000
$0.1611
50,000
$0.1606
100,000 +
$0.1590
Click for Quote
Log in
to unlock special pricing