- Home ›
- All Products›
- 0531218LCNB
Essentra
0531218LCNB
Black Nylon Locking Hexagonal Cap Nut - Thread Size 5/16-18 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 13.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Hexagonal Cap Nut - Thread Size 5/16-18 - Distance Across Flats 12.7 mm (0.500 in) - Overall Height 13.5 mm (0.530 in)
Search Keywords: 0531218LCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0531218LCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0531218LCNB RoHS compliant?
Yes, 0531218LCNB is RoHS compliant.
What is the lead time for 0531218LCNB?
The standard lead time for 0531218LCNB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$0.2684
1,000
$0.2521
2,500
$0.2412
5,000
$0.2139
7,500
$0.2051
25,000
$0.1774
50,000
$0.1769
100,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing