- Home ›
- All Products›
- 052A
052A
Essentra
Tapered Cap - Outside Diameter Range 35.9 - 40.2 mm (1.413 - 1.583 in) - in)side Diameter Range 33.2 - 37.5 mm (1.307 - 1.47 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 35.9 - 40.2 mm (1.413 - 1.583 in) - in)side Diameter Range 33.2 - 37.5 mm (1.307 - 1.476 in) - 25.5 mm (1.004 in)
Search Keywords: 052A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:052A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1585
3,000
$0.1516
5,000
$0.1494
8,000
$0.1473
25,000
$0.1376
50,000
$0.1373
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing