- Home ›
- All Products›
- 0525020LCNB
0525020LCNB
Essentra
Black Nylon Locking Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12.1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Hexagonal Cap Nut - Thread Size 1/4-20 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 12.1 mm (0.475 in)
Search Keywords: 0525020LCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0525020LCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.0906
2,500
$0.0714
5,000
$0.0642
7,500
$0.0614
25,000
$0.0538
50,000
$0.0523
100,000
$0.0503
150,000 +
$0.0501
Click for Quote
Log in
to unlock special pricing