- Home ›
- All Products›
- 051A
051A
Essentra
Tapered Cap - Outside Diameter Range 34.1 - 38.5 mm (1.344 - 1.517 in) - in)side Diameter Range 32.6 - 36.8 mm (1.282 - 1.44 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 34.1 - 38.5 mm (1.344 - 1.517 in) - in)side Diameter Range 32.6 - 36.8 mm (1.282 - 1.449 in) - 23.8 mm (0.938 in)
Search Keywords: 051A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:051A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,500
$0.1065
3,000
$0.1062
6,000
$0.1019
7,500
$0.1004
25,500
$0.0963
51,000
$0.0925
100,500
$0.0923
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing