- Home ›
- All Products›
- 0501032CNB
Essentra
0501032CNB
Black Nylon Domed Hexagonal Cap Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 10-32 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm (0.400 in)
Search Keywords: 0501032CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0501032CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0501032CNB RoHS compliant?
Yes, 0501032CNB is RoHS compliant.
What is the lead time for 0501032CNB?
The standard lead time for 0501032CNB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.0831
3,000
$0.0780
5,000
$0.0746
8,000
$0.0745
25,000
$0.0705
50,000
$0.0678
100,000
$0.0676
150,000 +
$0.0674
Click for Quote
Log in
to unlock special pricing