- Home ›
- All Products›
- 0501024LCN
0501024LCN
Essentra
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm (0.400 in)
Search Keywords: 0501024LCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0501024LCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1160
2,500
$0.0914
5,000
$0.0787
7,500
$0.0785
25,000
$0.0671
50,000
$0.0670
100,000
$0.0645
150,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing