- Home ›
- All Products›
- 0501024CN
0501024CN
Essentra
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Domed Hexagonal Cap Nut - Thread Size 10-24 - Distance Across Flats 9.3 mm (0.365 in) - Overall Height 10.2 mm (0.400 in)
Search Keywords: 0501024CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0501024CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0737
3,000
$0.0580
8,000
$0.0555
25,000
$0.0411
50,000
$0.0395
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing