- Home ›
- All Products›
- 0500832LCNB
0500832LCNB
Essentra
Black Nylon Locking Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm ( ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Locking Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0500832LCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500832LCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1238
2,500
$0.0976
5,000
$0.0841
7,500
$0.0838
25,000
$0.0715
50,000
$0.0687
100,000
$0.0685
150,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing