- Home ›
- All Products›
- 0500832CNB
Essentra
0500832CNB
Black Nylon Domed Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0500832CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500832CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 0500832CNB RoHS compliant?
Yes, 0500832CNB is RoHS compliant.
What is the lead time for 0500832CNB?
The standard lead time for 0500832CNB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1032
3,000
$0.0970
5,000
$0.0928
8,000
$0.0914
25,000
$0.0658
50,000
$0.0656
100,000
$0.0632
150,000 +
$0.0630
Click for Quote
Log in
to unlock special pricing