- Home ›
- All Products›
- 0500632LCN
0500632LCN
Essentra
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 8.8 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Locking Hexagonal Cap Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 8.8 mm (0.345 in)
Search Keywords: 0500632LCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500632LCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1090
2,500
$0.0859
5,000
$0.0739
7,500
$0.0737
25,000
$0.0630
50,000
$0.0629
100,000
$0.0605
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing