- Home ›
- All Products›
- 0500632CNB
0500632CNB
Essentra
Black Nylon Domed Hexagonal Cap Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 8.8 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Domed Hexagonal Cap Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 8.8 mm (0.345 in)
Search Keywords: 0500632CNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0500632CNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0950
3,000
$0.0892
5,000
$0.0854
8,000
$0.0851
25,000
$0.0604
50,000
$0.0603
100,000
$0.0580
150,000 +
$0.0579
Click for Quote
Log in
to unlock special pricing