- Home ›
- All Products›
- 049B
049B
Essentra
Tapered Cap - Outside Diameter Range 33.3 - 37.3 mm (1.311 - 1.470 in) - in)side Diameter Range 31.7 - 35.5 mm (1.249 - 1.39 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 33.3 - 37.3 mm (1.311 - 1.470 in) - in)side Diameter Range 31.7 - 35.5 mm (1.249 - 1.398 in) - 19.1 mm (0.750 in)
Search Keywords: 049B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:049B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1032
4,000
$0.0987
6,000
$0.0984
8,000
$0.0973
26,000
$0.0933
50,000
$0.0896
100,000
$0.0894
150,000 +
$0.0884
Click for Quote
Log in
to unlock special pricing