- Home ›
- All Products›
- 0487514HJN
0487514HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 7/8-14 - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 7/8-14 - Distance Across Flats 31.8 mm (1.25 in) - Overall Height 8.6 mm (0.340 in)
Search Keywords: 0487514HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0487514HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.5269
500
$0.5105
1,000
$0.4876
2,500
$0.4200
5,000
$0.4027
7,500
$0.4017
10,000
$0.3920
15,000 +
$0.3528
Click for Quote
Log in
to unlock special pricing