- Home ›
- All Products›
- 0487509HN
0487509HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 7/8-9 - Distance Across Flats 32.5 mm (1.280 in) - Overall Height 19.1 mm (0.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 7/8-9 - Distance Across Flats 32.5 mm (1.280 in) - Overall Height 19.1 mm (0.750 in)
Search Keywords: 0487509HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0487509HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.955
250
$0.776
500
$0.774
1,000
$0.741
2,500
$0.680
5,000
$0.612
7,500
$0.596
10,000 +
$0.594
Click for Quote
Log in
to unlock special pricing