- Home ›
- All Products›
- 047A
047A
Essentra
Tapered Cap - Outside Diameter Range 32.8 - 34.6 mm (1.291 - 1.362 in) - in)side Diameter Range 31.2 - 33 mm (1.227 - 1.299 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 32.8 - 34.6 mm (1.291 - 1.362 in) - in)side Diameter Range 31.2 - 33 mm (1.227 - 1.299 in) - 19.1 mm (0.750 in)
Search Keywords: 047A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:047A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,000
$0.0956
4,000
$0.0914
6,000
$0.0912
8,000
$0.0901
26,000
$0.0864
50,000
$0.0830
100,000
$0.0828
150,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing