- Home ›
- All Products›
- 0475016HJN
0475016HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-16 - Distance Across Flats 28.4 mm (1.12 in) - Overall Height 6.4 mm (0.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-16 - Distance Across Flats 28.4 mm (1.12 in) - Overall Height 6.4 mm (0.250 in)
Search Keywords: 0475016HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0475016HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.811
250
$0.659
500
$0.657
1,000
$0.630
2,500
$0.578
5,000
$0.520
7,500
$0.506
10,000 +
$0.505
Click for Quote
Log in
to unlock special pricing