- Home ›
- All Products›
- 0475014SJN
0475014SJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-14 NPS - Distance Across Flats 37.6 mm (1.48 in) - Overall Height 10.4 mm ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-14 NPS - Distance Across Flats 37.6 mm (1.48 in) - Overall Height 10.4 mm (0.410 in)
Search Keywords: 0475014SJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0475014SJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.549
250
$1.258
500
$1.202
1,000
$1.151
2,500
$1.103
5,000
$0.967
7,500
$0.954
10,000 +
$0.951
Click for Quote
Log in
to unlock special pricing