- Home ›
- All Products›
- 0475010HN
0475010HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 3/4-10 - Distance Across Flats 27.9 mm (1.100 in) - Overall Height 16.3 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 3/4-10 - Distance Across Flats 27.9 mm (1.100 in) - Overall Height 16.3 mm (0.640 in)
Search Keywords: 0475010HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0475010HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.6185
500
$0.5992
1,000
$0.5724
2,500
$0.4862
5,000
$0.4729
7,500
$0.4603
10,000
$0.4591
15,000 +
$0.4143
Click for Quote
Log in
to unlock special pricing