- Home ›
- All Products›
- 0475010HJN
0475010HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-10 - Distance Across Flats 28.4 mm (1.12 in) - Overall Height 6.4 mm (0.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-10 - Distance Across Flats 28.4 mm (1.12 in) - Overall Height 6.4 mm (0.250 in)
Search Keywords: 0475010HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0475010HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.4738
1,000
$0.4525
2,500
$0.4270
5,000
$0.3737
7,500
$0.3728
10,000
$0.3637
15,000
$0.3628
25,000 +
$0.3230
Click for Quote
Log in
to unlock special pricing