- Home ›
- All Products›
- 046A
046A
Essentra
Tapered Cap - Outside Diameter Range 31.4 - 34.3 mm (1.235 - 1.350 in) - in)side Diameter Range 29 - 32.8 mm (1.140 - 1.291 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 31.4 - 34.3 mm (1.235 - 1.350 in) - in)side Diameter Range 29 - 32.8 mm (1.140 - 1.291 in) - 19.1 mm (0.750 in)
Search Keywords: 046A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:046A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,500
$0.0926
5,000
$0.0886
7,500
$0.0883
10,000
$0.0873
25,000
$0.0837
50,000
$0.0804
100,000
$0.0802
150,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing