- Home ›
- All Products›
- 0462518HJN
0462518HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 5/8-18 - Distance Across Flats 23.8 mm (0.937 in) - Overall Height 9.5 mm (0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 5/8-18 - Distance Across Flats 23.8 mm (0.937 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: 0462518HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0462518HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.3131
1,000
$0.2941
2,500
$0.2813
5,000
$0.2461
7,500
$0.2393
25,000
$0.2068
50,000 +
$0.2063
Click for Quote
Log in
to unlock special pricing