- Home ›
- All Products›
- 0462511HN
0462511HN
Essentra
Natural Nylon Standard Hex Nut - Thread Size 5/8-11 - Distance Across Flats 23.5 mm (0.925 in) - Overall Height 14 mm (0.55 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Hex Nut - Thread Size 5/8-11 - Distance Across Flats 23.5 mm (0.925 in) - Overall Height 14 mm (0.550 in)
Search Keywords: 0462511HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0462511HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.3663
1,000
$0.3548
2,500
$0.2920
5,000
$0.2800
7,500
$0.2758
10,000
$0.2717
15,000
$0.2453
25,000 +
$0.2417
Click for Quote
Log in
to unlock special pricing