- Home ›
- All Products›
- 0462511HFN
0462511HFN
Essentra
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 5/8-11 - Distance Across Flats 23.6 mm (0.930 in) - Overall Height ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 5/8-11 - Distance Across Flats 23.6 mm (0.930 in) - Overall Height 14.1 mm (0.557 in)
Search Keywords: 0462511HFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0462511HFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.6187
500
$0.5027
1,000
$0.4801
3,000
$0.4531
5,000
$0.4407
8,000
$0.4289
10,000
$0.4279
15,000 +
$0.4268
Click for Quote
Log in
to unlock special pricing