- Home ›
- All Products›
- 045A
045A
Essentra
Tapered Cap - Outside Diameter Range 31.1 - 34.4 mm (1.225 - 1.355 in) - in)side Diameter Range 29.5 - 32.8 mm (1.160 - 1.29 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 31.1 - 34.4 mm (1.225 - 1.355 in) - in)side Diameter Range 29.5 - 32.8 mm (1.160 - 1.291 in) - 19.1 mm (0.750 in)
Search Keywords: 045A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:045A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.0941
5,000
$0.0900
7,500
$0.0898
10,000
$0.0887
25,000
$0.0851
50,000
$0.0817
100,000
$0.0815
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing