- Home ›
- All Products›
- 0456218HJN
0456218HJN
Essentra
Natural Nylon Hexagonal Jam Nut - Thread Size 9/16-18 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 6.4 mm (0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hexagonal Jam Nut - Thread Size 9/16-18 - Distance Across Flats 19.1 mm (0.750 in) - Overall Height 6.4 mm (0.250 in)
Search Keywords: 0456218HJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0456218HJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2600
3,000
$0.2451
5,000
$0.2417
8,000
$0.2351
10,000
$0.2345
25,000
$0.2258
50,000 +
$0.2252
Click for Quote
Log in
to unlock special pricing